Harwin Metric Spacers and Pillars

Harwin Metric Spacers and Pillars are designed for reliability and performance in demanding assembly applications. These are available in a wide range of standard metric lengths and are fully RoHS-compliant. The Spacers are primarily made from cost-effective nickel-plated brass, ensuring durability under high mechanical loads. These Spacers are available in various types, including hexagonal threaded versions in male/male, male/female, and female/female configurations, with thread sizes ranging from M2 to M6. Additionally, clearance spacers are offered in brass, aluminum, and plastic materials.

Features

  • Built using nickel-plated brass for cost-effectiveness and durability
  • Clearance spacers available in circular outer sections
  • Designed to withstand severe conditions, including high mechanical loads
  • Fully RoHS compliant for environmental standards
  • Hexagonal threaded spacers in male/male, male/female, and female/female configurations

Applications

  • Automotive systems
  • Consumer electronics
  • Electronics and PCB assembly
  • Industrial equipment
  • Medical equipment
  • Telecommunications