Harwin EZ-Cable Clips are compact metal clips designed for efficient cable management on PCBs. These Clips are soldered directly onto the PCB, eliminating the need for retaining holes and reducing both space usage and assembly complexity. The EZ-Cable Clips support grounding for coaxial cables and are compatible with various cable sizes, available in a diameter range from 0.8mm to 3.0mm. These Clips are supplied on tape and reel and integrate seamlessly with automated manufacturing and soldering processes. The clips are available in multiple sizes and are suitable for use in commercial, industrial, and consumer electronics.
Harwin EZ-Cable Clips
Features
- Enables coax cable grounding for improved EMC performance
- Fits cables from 0.8mm to 3.00mm diameter
- Replaces bulky push-in and adhesive cable clips
- Secured to PCB with reflow soldering
- Supplied in tape and reel packaging compliant with EIA-481-2
- Ultra-low profile design
Applications
- Commercial
- Consumer electronics
- Industrial
- Internal flat panel displays
- Medical
- Military communication equipment
- Radar and missile guidance