Harwin EZ-Boardware RFI and SMT PCB Hardware

Harwin EZ-Boardware RFI and SMT PCB Hardware products are developed to improve the efficiency of PCB production. These products feature components such as spring contacts, shield cans, shield can clips, coin cell holders, and test points. These EZ-Boardware RFI and SMT PCBs offer practical solutions that enhance design adaptability while optimizing production costs. Typical applications include automotive, consumer electronics, and telecommunications.

Features

  • Enhances design flexibility
  • Includes spring contacts and test points
  • Streamlines PCB production

Applications

  • Automotive
  • Consumer electronics
  • IoT devices
  • Medical devices
  • Telecommunications
  • Test and measurement