Harwin Datamate L-Tek Connectors

Harwin Datamate L-Tek Connectors with 2mm-pitch are designed for environments with high vibration, shock, and extreme temperatures. The L-Tek feature four-finger beryllium copper contacts rated at 3A per contact and are proven in industrial and military/aerospace applications. These connectors are available in latching options include locking latches, friction latches, or no latch. Typical applications include space, telecommunications, defense, aviation, and motorsport applications.

    Features

    • 3A per contact, gold-plated beryllium copper
    • 4-finger contact design ensures continuity
    • 500 mating cycle durability
    • Available in throughboard, surface mount, or crimp termination
    • Contact resistance: up to 25mΩ
    • Low outgassing meets ESA standards
    • Operating range: -55°C to +125°C
    • Shrouded and polarized to prevent misalignment
    • Stainless steel locking latches for secure fit
    • UL94V-0 flame retardant rated
    • Working voltage: 800V AC/DC

    Applications

    • Aviation
    • Commercial and military Aerospace
    • Defense
    • Medical
    • Military vehicles
    • Oil and gas
    • Rail and transportation
    • Robotics
    • Space
    • Telecommunications
    • UAV’s