HARTING PushPull V4 Power Connectors

HARTING PushPull V4 Power Connectors provide a secure and convenient connection for power transmission in industrial equipment. These connectors feature crimp termination, PushPull locking mechanism, four contacts, and UL 94 V-0 flammability. The pushpull V4 power connectors operate within a temperature range from -40°C to +70°C and have a maximum rated current of 16A. These components offer a maximum rated voltage of 250V and a rated impulse voltage of 1.5kV. Typical applications include industrial automation, lighting, power supply, and industrial power connections.

Features

  • Crimp termination
  • IP65 and IP67 protection
  • PushPull locking mechanism
  • RoHS compliant
  • Secure four contact connection
  • Shock and vibration resistance
  • UL 94 V-0 flammability rating

Applications

  • Industrial automation equipment
  • Industrial control systems
  • Lighting
  • Machinery and equipment
  • Motors and drives
  • Power supply

Technical Specifications

Parameters Values
Number of Poles 4 pole, 2 pole
Operating Temperature Range -40°C to +70°C
Rated Current 4 pole 12A
2 pole 16A
Rated Voltage 4 pole 48V
2 pole 250V
Durability ≥750 cycles

Related Product