HARTING Mini PushPull ix Industrial Overmolded Cable Assemblies

HARTING Mini PushPull (MPP) ix Industrial Overmolded Cable Assemblies are robust, fully shielded cable assemblies designed for harsh environments with dust, shock, and water. These cable assemblies combine  IEC 61076-3-124-standardized ix Industrial mating interface with IP65/IP67 PushPull housing and are 75% smaller than traditional RJ45 jacks. The cable assemblies feature locking rings that prevent accidental disconnection and allow quick and easy mating. Mini Push-Pull ix cable assemblies find applications in transportation, robotics, and energy industries.

Features

  • Available in Type A ethernet and Type B signal variants 
  • ix Industrial mating interface reduces size and saves space
  • Locking ring prevents unintentional disconnection
  • PushPull mechanism allows for faster and more secure connections

Applications

  • Automation
  • Drivers
  • Energy
  • Machinery
  • Passenger information and entertainment systems
  • Robotics
  • Surveillance and vision cameras
  • Transportation

Technical Specifications

Parameters Values
Datarate Up to 10Gbit/s
IP rating IP65/IP67
Cable length 0.5m to 5m
Positions 8 and 10