HARTING M12 PushPull Inverse Connectors
HARTING M12 PushPull Inverse Unshielded Connectors are backward compatible with traditional locking mechanisms and have a robust design that resists shock and vibration. The M12 male cable connector features an inner locking mechanism, while the M12 female cable connector has an outer locking mechanism in accordance with IEC 61076-2-010. The IP65/67 rated M12 connectors feature an operating temperature range from -40°C to +85°C and a voltage rating of 50V. Typical applications include automation, robotics, and railways.
Features
- Backward compatible with traditional locking mechanism
- Compact solution
- Female cable connector outer locking mechanism
- IDC termination
- Male cable connector internal locking mechanism
- Robust design
- Shock and vibration-resistant
Applications
- Automation
- Connections to Ethernet enabled devices
- Field devices
- Industrial Ethernet cable assemblies
- Machinery
- Railway
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 4A |
| IP rating | IP65 and IP67 |
| Number of contacts | 3 and 4 |
| Operating temperature range | -40°C to +85°C |
| Voltage rating | 50V |