HARTING har-flex HD Card Edge Connectors

HARTING har-flex HD Card Edge Connectors are designed to maintain a clear and efficient signal path by eliminating the disruptions that can occur with a two-part connector system. The connectors feature a durable design with solder hold-downs that ensure stable attachment to the PCB and help distribute the mechanical stress from insertion and removal. These connectors undergo full coplanarity testing and come with pick-and-place pads to facilitate straightforward, automated PCB assembly. The har-flex HD connectors are suitable for use in applications such as relays, industrial control systems, and scanners.

Features

  • Aligning pegs made of plastic
  • Card edge can be used with the adapter card
  • Card edge connector offers a smoother path for the signal
  • Compact footprint with a high data rate
  • Compared to other 0.8mm connector types these are high-current compatible
  • Elevated design versatility
  • Ideal for use with mezzanines
  • Precise location on the PCB
  • Realizing any (20mm) PCB spacing
  • Second connector has no detrimental effects on the signal as compared to a two-part connector arrangement
  • Three options for hold-down styles

Applications

  • Automation
  • Data centers
  • Data storage
  • E-Mobility
  • HMI
  • Industrial controls
  • Machinery
  • Medical
  • PGTD
  • PLCs
  • Relays
  • Robotics
  • Routers/Servers
  • Scanners
  • Transportation
  • Ultrasound

Technical Specifications

Parameters Values
Pitch 0.8mm
Contacts (increments of 20) 20 to 140
Data transfer speed Up to 25Gbps/7GHz
Current rating 1.7A at 80°C
Mating cycles 200
Operating temperature range -55°C to +125°C
Insertion force ≤25N

Related Product