HARTING Han-INOX Heavy Duty Power Connectors
HARTING Han-INOX Heavy Duty Power Connectors are made completely from high-quality stainless steel and are extremely resistant to chemicals and other aggressive influences. The Han-INOX heavy-duty power connectors are IP67-rated and provide excellent resistance against water and dust ingress. These Han-INOX power connectors have thread sizes of M20, M25, M32, and M40. The Han-INOX heavy-duty power connectors operate at a temperature range from -40°C to +125°C and are ideal for various applications, including automotive, industrial, machinery, and robotics.
Features
- Extremely resistant to chemicals and other aggressive influences
- Extremely resistant to corrosion
- IEC 60529 compliant
- IP44, IP65, and IP67 rated
- Made completely from high-quality stainless steel
- RoHS compliant
- UL 50 rated
Applications
- Automation
- Automotive
- Industrial
- Machinery
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Thread sizes | M20, M25, M32, and M40 |
| Housing material | Stainless steel |
| Color | Non-colored |
| Sealing material | NBR |
| Lever type | Lever, metal |
| Operating temperature range | -40°C to +125°C |