HARTING Han Board 3+PE PCB Power Connectors
HARTING Han Board 3+PE PCB Power Connectors enable easy device integration with high electrical performance and cost-effectiveness. These 3+PE insert connectors feature high-quality pins with robust latching and rugged crimp termination, increasing safety and flexibility across various power requirements. The Han Board 3+PE PCB power connectors can operate within a temperature range from -25°C to +125°C with a current rating of 32A. HARTING Han Board 3+PE PCB power connectors with the durability of up to 75 mating cycles are suitable for controllers, test and measurement systems, drives, power supplies, and automation-based applications.
Features
- Available in 6 coding options
- High-quality pins with a high current carrying capacity
- Recessed male contacts for increased safety
- Reduced complexity with a 2-piece design
- Robust latching and rugged crimp termination
- Space-saving solution due to combined housing, insert, and locking mechanism
- Touch protection on female and male pins
- Weight savings due to a simplified system made of plastic
Applications
- Automation
- Controllers
- Drives
- Machinery
- Power supplies
- Robotics
- Test and measurement systems
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Current rating | 32A | |
| Voltage rating | conductor-earth | 480V |
| conductor-conductor | 830V | |
| Impulse voltage | 6kV | |
| Operating temperature range | -25°C to +125°C | |
| Pollution degree | 2 | |