HARTING Han 1A Heavy Duty Power Connectors

HARTING Han 1A Heavy Duty Power Connectors are compact rectangular connectors with up to 12 contacts for transmitting data, signals, and power. The Han 1A connectors feature modular housing and inserts that can be customized for different applications and are suitable for use with small drives, sensors, and devices. These connectors are designed for both indoor and outdoor environments and provide protection levels of IP20 and IP65. HARTING Han 1A connectors offer a flexible solution for various power and data transmission needs.

Features

  • Flexible in use:
    • Transmits data, signals, and power with up to twelve contacts
  • Highly versatile:
    • A modular system of inserts and accessories for indoor and outdoor applications (IP20/IP65)
  • Less time is required for installation:
    • Fast connection using snap-in technology - no screws required
  • Minimum inventory needed:
    • Clearly structured connector system based on a few basic components
  • Reduced costs:
    • Affordable installation connectors
  • Uses up to 30% less space compared to the next smallest Han product:
    • Compact connector for power that can be installed in the field

Applications

  • Battery storage systems
  • Control systems and cabinets
  • Door systems and ramps
  • Illumination, headlights, indicating, and warning lights
  • Sensors
  • Solar inverters
  • Transportation

Connector System Components

HARTING Han 1A Heavy Duty Power Connectors System Connection