HARTING Han 1A Overmolded Cable Assemblies
HARTING Han 1A Overmolded Cable Assemblies feature an overmolded strain relief that enhances pull forces and ruggedness. The Han 1A overmolded cable assemblies operate at a maximum current rating of 16A and a maximum voltage rating of 400V. These cable assemblies are a fully assembled solution, eliminating the need for field assembly. The Han 1A cable assemblies are ideal for various applications, including control units, encoder signals, energy storage systems, HVAC, and water processing equipment.
Features
- Fully assembled solution, eliminating the need for field assembly
- High flexibility
- Overmolded strain relief
- Reduced installation times
- Snap latch and lever locking
- Time savings during installation thanks to plug-and-play solution
Applications
- Control units
- Encoder signals
- Energy storage systems
- HMIs
- HVAC
- Intralogistics
- Lighting
- Power inputs
- Water processing equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 16A |
| Maximum voltage rating | 400V |
| Cable length | 1m, 3m, 5m, and 10m |
| Jacket color | Gray |
| Flammability rating | UL94 V-0 |
| Ingress protection | IP65 and IP66/67 |