HARTING D-Sub PushPull Connectors

HARTING D-Sub PushPull Connectors are designed for secure and reliable cable protection in industrial connectivity applications. These connectors feature internal cable clamps, blind plates, and a two-part separable construction for easy assembly and maintenance. The D-Sub PushPull connectors operate within a temperature range from -55°C to +125°C and a mating cycle of ≥500. These connectors support cable diameters from 3.3mm to 14mm and provide durable performance, with vibration and shock resistance in accordance with IEC 61373 standards. Typical applications include automation equipment, control systems, data communication devices, and telecommunications equipment.

Features

  • Flexible cable entry
  • Lockable cover design
  • PushPull locking
  • Secure cable clamp fixing
  • Shock and vibration resistant
  • Two-part separable housing

Applications

  • Automation equipment
  • Control systems
  • Data communication devices
  • Industrial networking systems
  • Machine building applications
  • Panel connectivity systems
  • Telecommunications equipment
  • Transportation electronics systems

Technical Specifications

Parameters Values
Durability ≥500 mating cycles
Sizes 1, 2, and 3 for 9, 15, and 25 contacts
Cable Diameter 3.3mm to 14mm
Operating Temperature Range -55°C to +125°C