HARTING D Sub PushPull Cable Assemblies

HARTING D Sub PushPull Cable Assemblies are 9-pin male-to-female connection solutions engineered for maximum reliability and flexibility in demanding industrial environments, offering secure, tool-free connectivity with innovative PushPull locking. These cables feature shock and vibration resistance and backward-compatible locking pins for smooth integration. The S-Sub PushPull cable assemblies offer IP30 protection and operate within a temperature range from -40°C to +80°C. These cables are typically used in railway and transportation systems, semiconductor tools, and robotics.

Features

  • 9-pin male-to-female assemblies for versatile use
  • Available with durable PVC and PUR cables
  • Backward-compatible locking pins
  • IP30 protection rating
  • PushPull locking for quick, secure, tool-free connections
  • Shock and vibration resistant (IEC 61373, Cat. 1, Class B)

Applications

  • Automation
  • Control technology
  • Machinery
  • Railway and transportation 
  • Robotics 
  • Semiconductor tools
  • Signal and data
  • Smart infrastructure
  • Transportation

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +80°C
Voltage Rating 300V
Current Rating 6.5A
Core Structure 26/7AWG