Glenair Band-IT Shield Termination System

Glenair Band-IT Shield Termination System provides fast termination and accommodates varying diameters using a single band. This clamping system delivers quick and highly reliable termination for braided metallic or fabric shielding. The system applies consistent 360° force, meeting stringent aerospace standards by utilizing calibrated tooling. The Band-IT shield termination system features standard, micro, and nano bands to minimize waste and accommodate various connector sizes, including nano-miniature. Typical applications include aerospace and defense industries.

Features

  • Handles different diameters with the same band
  • Quick and reliable termination
  • RoHS compliant

Applications

  • Aerospace
  • Defense

Technical Specifications

Parameters Values
Length 206.38mm to 457.20mm
Width 3.05mm to 6.10mm
Accommodates diameter 22.35mm to 63.50mm