Glenair 77 Series Heat Shrink Boots
Glenair 77 Series Heat Shrink Boots provide mechanical and environmental protection to connector-to-cable transitions. The 77 heat shrink boots are formulated from injection-molded polymers, then heated and expanded. The shape-memory property of the material allows it to return to its original shape when heated with a hot air gun. 77 series heat shrink boots come with adhesive coatings on the inside of the boot to provide a watertight, high-strength bond to the cable jacket and the connector or adapter. Typical applications include cable terminations, electrical components, factory-built harnesses, and repairable cable assemblies.
Features
- Lipless boots:
- Lipless boots are designed for direct attachment to connector threads
- Lipped boots:
- Lipped boots are designed for use with connector adapters that attach to AS85049 circular connectors
- Provide mechanical and environmental protection to connector-to-cable transitions
- RoHS compliant:
- All series 77 shrink boots are fully RoHS compliant, including adhesive-lined versions.
- Very good resistance to fuels, oils, solvents, and heat
Applications
- Cable terminations
- Electrical components
- Factory-built harnesses
- Repairable cable assemblies
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum dielectric strength | 380V |
| Water absorption | 0.5% |
| Maximum tensile strength | 2200psi |