FCT Electronics / Molex Pneumatic Contacts can be mounted in both D-Sub Mixed Layout and DIN 41612 connector series, allowing for simultaneous pneumatic and electrical connections. These contacts enable quick connection and disconnection with a single shell interface for both functions. The pneumatic tube can be easily assembled without the need for additional connecting joints. A variety of FCT accessories, including hoods, brackets, and locking devices, expand the versatility and application of these contacts in D-Sub connectors.
FCT Electronics Pneumatic Contacts
Features
- Enables quick pneumatic and electrical connections/disconnections
- Pneumatic contact assembly is easy, with no extra joints needed
- Single shell connection handles both pneumatic and electrical interfaces
- Versatile applications supported by FCT accessories like hoods, brackets, and locking devices
Applications
- Automotive
- Industrial automation
- Robotics
- Test and measurement