EATON PowerStor Supercapacitors
EATON PowerStor Supercapacitors are unique and ultra-high capacitance devices that utilize Electrochemical Double-Layer Capacitor (EDLC) construction combined with high-performance materials. These supercapacitors feature high industrial temperature ranges, efficient aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. The PowerStor Supercapacitor cells offer high energy and power in a standardized form factor.
These supercapacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. These supercapacitors come in small cylindrical (B, HB, HV, and TV), cylindrical pack (PB, PHB, PHV, and PM), coin cell (KR and KW), large cell (XB, XV, XT, and XL60), and module (XVM-16, XTM-18, XLM, XLR, and XVM PCBAs) variants. Typically used in alternative energy, medical, computer, and industrial applications.
Features
- Fast charge/discharge
- Highest energy storage power density
- Long lifecycle
- Low resistance (ESR)
- UL recognized
- Wide operating temperatures
Applications:
- Computing:
- Datacenter UPS
- Servers
- Storage
- Wireless communication
- Energy:
- Metering
- Utility T&D
- Wind pitch control
- Industrial:
- Building and home control
- Manufacturing automation
- Marine and harbor crane
- Material handling
- Medical:
- Critical Power UPS
- Equipment peak power
- Hospital systems
- Personal
- Transportation:
- Asset tracking
- Marine powertrain
- Rail and traction
- Safety systems
- xEV power train
Technical Specifications
| Parameters | Value |
|---|---|
| Capacitance Range | 0.1F to 3400F |
| ESR Range | 11mΩ to 4000mΩ |
| Nominal Voltage Range | 2.5V to 5.4V |
| Leakage Current Range | 2μA to 260μA |