EATON MPIxx-V2 Power Inductors

EATON MPIxx-V2 power inductors support high current operation in low-profile, surface-mount packages with compact footprints and magnetically shielded construction. These inductors provide low electromagnetic interference, rugged construction, and stable performance with high self-resonant frequency across miniature designs. The MPIxx-V2 inductors feature a  maximum operating temperature of +125°C and a maximum inductance of 22μH. These devices come with a maximum self-resonating frequency of >25MHz and a Moisture Sensitivity Level (MSL) of 1. Typical applications include battery-operated devices, handheld electronics, laptops, LED drivers, point-of-load converters, and portable consumer electronics.

Features

  • Halogen-free
  • High current
  • High current carrying capacity
  • Lead-free
  • Low EMI
  • Low profile
  • Magnetically shielded
  • RoHS compliant
  • Rugged construction
  • Wide inductance range
  • Wide operating temperature range

Applications

  • Battery-operated devices
  • Digital cameras
  • Handheld/mobile devices
  • LCD displays
  • LED drivers
  • Mobile/smartphones
  • Notebook/netbook/laptop regulators
  • Point-of-Load (POL) converters
  • Portable media players
  • Tablets/e-readers
  • Wearable devices

Technical Specifications

Parameters Values
Maximum Operating Temperature +125°C
Maximum Inductance 22μH
Maximum Self-Resonant Frequency  >25MHz
Moisture Sensitivity Level (MSL) 1
Maximum Current 22A