EATON High Current Power Inductors are designed to support high-current, high-frequency power applications with low inductance requirements. These inductors feature robust construction, low EMI, and suitability for high-speed switch-mode power designs make them ideal for modern power electronics and high-efficiency circuitry. The high current power inductors operate within temperature range from -40°C to +155°C and maximum saturation currect of 65A. Typical applications include data networking, storage, graphics cards, and computing, as well as automotive systems (vehicle controls, ADAS), industrial automation, and battery power.
EATON High Current Power Inductors
Features
HC9 Series:
- Current Range from 3.65A to 95A
- Design utilizes high-temperature powder iron material with a non-organic binder to eliminate thermal aging
- Frequency Range 1kHz to 500kHz
- Inductance Range from 0.2μH to 47.0μH
- Surface mount inductors designed for higher speed switch mode applications requiring lower inductance, low voltage and high current
- 10.3mm x 8.1mm x 6.65mm surface-mount package
- Current range from 5.3A to 48A
- Ferrite core material
- Frequency range up to 1MHz
- High current carrying capacity, low core losses
- Inductance range from 0.3µH to 10µH
- Secure 3 terminal mounting
- Tight DCR tolerance for sensing circuits
- 12.5mm x 12.5mm x 5.0mm surface-mount package
- Current range from 36A to 10.4A
- Design utilizes ferrite core with high DC bias resistance and low core loss
- Ferrite core material
- Frequency range 100kHz to 1MHz
- Inductance range from 0.47µH to 4.7µH
- Inductors designed for higher speed switch mode applications requiring low voltage and high current
- 7.4mm x 6.8mm footprint surface mount package in a 3mm height
- Current range from 1.8A to 52A
- Frequency range up to 5MHz
- High current carrying capacity
- Inductance range from 0.15μH to 33μH
- Iron powder core material
- Low core losses
- Magnetically shielded, low EMI
- 11.5mm x 10.3mm footprint surface mount package in a 4.0 mm height
- Current range from 5A to 45A
- Frequency range up to 5MHz
- High current carrying capacity
- Inductance range from 0.2μH to 22μH
- Iron powder core material
- Low core losses
- Magnetically shielded, low EMI
- 13.8mm x 12.5mm footprint surface mount package in a 5.0 mm height
- Current range from 5.2A to 118A
- Frequency range up to 5MHz
- High current carrying capacity
- Inductance range from 0.10µH to 33µH
- Iron powder core material
- Low core losses
- Magnetically shielded, low EMI
Applications
- Base station equipment
- Battery power systems
- Data networking and storage systems
- DCR current sensing
- Desktop and server VRMs and EVRDs
- High current power supplies
- Laptop and notebook regulators
- Multi-phase regulators
- Next-generation processors
- Notebook and laptop regulators
- PC Workstations, Routers, Servers
- Point-of-Load (POL) modules
- Telecom soft switches
- VRM, multi-phase buck regulators
Resources
- EATON HC9 Series High Current Power Inductors Datasheet & Specifications (PDF)
- EATON HCF1007 Series High Frequency and Current Power Inductors Datasheet & Specifications (PDF)
- EATON HCF1305 Series High Frequency and Current Power Inductors Datasheet & Specifications (PDF)
- EATON HCM0703 Series High Current Power Inductors Datasheet & Specifications (PDF)
- EATON HCM1104 Series High Current Power Inductors Datasheet & Specifications (PDF)
- EATON HCM1305 Series High Current Power Inductors Datasheet & Specifications (PDF)