EATON MOV & MOVHE Radial Metal Oxide Varistors
EATON MOV and MOVHE Radial Metal Oxide Varistors support excellent surge current suppression with different types of disks 7mm, 10mm, 14mm, and 20mm. The MOV and MOVHE Varistors offer a wide operating voltage range of VRMS 130V to 680V with a dielectric strength of 2500V AC. MOV and MOVHE Radial Metal Oxide Varistors can operate at a temperature ranging from -40°C to +125°C and also offer frequencies ranging from 10Hz to 55Hz. Typical applications include smart meters, appliances, surge protective devices (SPD), and power distribution with integrated surge protection.
Features
- 7mm, 10mm, 14mm, 20mm disk type
- Encapsulation UL94-V0
- Excellent surge current suppression
- IEC 61051-1/2
- Low leakage current
- UL-1449 edition 4
Applications
- Appliances
- Power distribution with integrated surge protection
- Power supplies and power converters
- Smart meters
- Surge protective devices
- Uninterruptible Power Supplies (UPS)
Technical Specifications
| Parameters | Values |
|---|---|
| Wide operating voltage range (Vrms) | 130V to 680V |
| Operating temperature range | -40°C to +125°C |
| Frequency range | 10Hz to 55Hz |
| Dielectric strength | 2500V AC |