EATON DR Shielded Drum Core Power Inductors

EATON DR Series Shielded Drum Core Power Inductors are a family of high power density, high-efficiency components available in multiple form factors and inductance values. These inductors  are available in different sizes: DR73, DR74, DR125, and DR127 Series. They operate within a temperature range from -40°C to +125°C, with inductance values from 0.33 μH to 1000 μH and maximum currents up to 56 A. Typical applications include battery chargers, DC-DC converters, desktop and servers, media players, LCD panels, LED driver, noise filtering and filter chokes.

Features

  • Available in four shielded drum-core sizes
  • Constructed with ferrite core material
  • Current range: 0.25A to 56A
  • Inductance range: 0.33µH to 1000µH
  • Magnetically shielded construction
  • Operating temperature range: -40°C to +125°C
  • Robust and secure mounting

Applications

  • Battery chargers
  • Buck, boost, forward, and resonant converters
  • DC-DC converters 
  • Desktop and servers
  • DVD and media players
  • LCD panels 
  • LED driver
  • Notebook power
  • Noise filtering and filter chokes
  • Wireless modems