EATON SD Shielded Drum Inductors

EATON SD Shielded Drum Inductors (Bussmann Series) are low-profile power inductors that are available in several shielded drum solutions to meet specifications. The SD power inductors are constructed with ferrite core material and are lead-free, halogen-free, and ROHS-compliant. The drum power inductors are available in different dimensions and have an operating temperature range from -40°C to +125°C. These inductors find applications in mobile phones, digital cameras, notebooks, desktop computers, and buck-boost regulators.