EATON HC2LP High Current Power Inductors

EATON HC2LP Series Low Profile High Current Power Inductors come in a 19.2mm x 19.2mm surface mount package and have a height of 11.18mm. The HC2LP power inductors are designed for high-density, high-current/low-voltage applications. These power inductors utilize a foil construction that adds higher reliability over traditional magnet wire, resulting in higher frequency circuit designs up to 1MHz. Typical appications include servers, distributed power systems, DC-DC converters, computer systems, and networking/telecom power supplies.

Features

  • Compact footprint
  • Ferrite core material
  • Foil technology adds a higher reliability factor
  • Frequency range up to 1MHz
  • Operating temperature range from -40°C to +125°C
  • Solder reflow temperature is J-STD-020D compliant

Applications

  • Computer systems
  • DC-DC converters
  • Distributed power systems
  • General-purpose low voltage power supplies
  • Industrial equipment
  • Networking/telecom power supplies
  • Point of Load (POL) converters
  • Servers