EATON EAC14 EV Fuses

EATON / Bussmann EAC14 14mm x 38mm EV Fuses comply with JASO D622, ISO8820-8, and GB/T31465 standards and are manufactured in ISO9001 and IATF16949-certified facilities. These fuses feature a current rating range from 50A to 80A and voltage ratings of 420V AC and 500V DC. The EAC14 fuses come with a minimum breaking capacity of 300% at rated DC voltage and offer bolt-down or PCB terminal options. Typical applications include UPS systems, EV charging infrastructure, motor protection, and energy storage systems.

Features

  • 14mm x 38mm fuse
  • Available in bolt-down and PCB terminal configurations
  • Complies with JASO D622, ISO8820-8, and GB/T31465 standards
  • Halogen-free
  • Lead-free
  • Manufactured in an ISO9001 and IATF16949 certified facility
  • Provides a minimum breaking capacity of 300% of rated current at specified DC voltage
  • RoHS compliant

Applications

  • 3-phase EVSE and charging infrastructure
  • Automotive and commercial vehicle on-board chargers
  • Energy storage systems
  • Motor protection
  • On-board electric vehicle powertrain and distribution
  • Rectifiers and inverters
  • Uninterruptible Power Supplies (UPS)

Technical Specifications

Parameters Values
Current rating range 50A to 80A
Typical cold resistance 1.95mΩ max.
Typical voltage drop 150mV min.
Voltage ratings 420V AC
500V DC