EATON MOVGT Hybrid MOVs and GDTs
EATON MOVGT Series are hybrid overvoltage protection devices that integrate a Metal Oxide Varistor (MOV) and Gas Discharge Tube (GDT) to enhance overvoltage protection. These components come in radial leaded form factors with disc sizes ranging from 7mm to 20mm and offer operating voltages from 55VAC to 560VAC. The MOV and GDT combination provides high surge current protection, clamping large transient voltages while isolating the MOV from smaller transients to extend the device's life. These hybrid units can withstand surge currents up to 5kA with a wide operating temperature range of -40°C to +105°C and high reliability under vibration, temperature cycling, and humidity conditions. The MOVGT series is suitable for applications including industrial control, telecom, lighting, uninterruptible power supplies, and surge protection devices.
Features
- Drop-in replacement
- High surge current
- Long life
- Prevents damage
- Prevents premature aging
- Radial leaded
- UL 1449 certified
- Withstands high surge events
Applications
- Industrial equipment
- Lighting
- Power supplies
- Smart meter overvoltage protection
- Surge Protection Devices (SPD)
- Telecom
- Uninterruptible Power Supplies (UPS)
Technical Specifications
| Parameters | Values |
|---|---|
| Disc sizes | 7mm to 20mm |
| Operating temperature range | -40°C to +105°C |
| Operating voltage range | 55VAC to 560VAC |
| Surge current withstanding range | 5kA to 10kA |
| Frequency range | 10Hz to 55Hz |