Dialight 556 Series LED Panel Mount Indicators

Dialight 556 Series LED Panel Mount Indicators deliver maximum illumination by integrating both InGaN and AlInGaP LED technologies. These LED indicators are engineered for demanding outdoor environments and are built to resist rain, dust, and sunlight. The 556 series LED panel mount indicators operate within a temperature range from -30°C to +85°C and are RoHS compliant, UL 1598 (E156890) certified, and carry an IP66 rating for robust protection. Typical applications include instrument panels, lane control, and display lighting. 

Features

  • Highly durable package
  • Incorporate both InGaN and AlInGaP technologies
  • IP66 and IK07 rated
  • RoHS-compliant
  • Transparent polycarbonate lens material
  • UL 1598 (E156890) certified

Applications

  • Display lighting 
  • Instrument panels
  • Lane control
  • Safety applications
  • Transportation
  • Vending and gaming

Technical Specifications

Parameters Values
Operating temperature range -30°C to +85°C
Maximum forward current 95mA
Maximum forward voltage 230V
Storage temperature range -40°C to +100°C
Mounting torque 40in-lbs