Dialight 515 Optopipe Light Pipes
Dialight 515 Series Optopipe Light Pipes provide versatile light pipes from 0.319" to 1.772" long and 0.200" to 0.500" high, all sharing a consistent board footprint. These easy-to-install light pipe solutions prevent optical crosstalk and light bleed, offer high ESD protection, and ensure optical efficiency through enclosed housing, simplifying board design. The 515 series octopipe light pipes operate within a temperature range from -40°C to +100°C. Typical applications include telecom, networking, and home communication equipment.
Features
- Easy and secure installation using mounting pins on the housing
- Heights ranging from 0.200” to 0.500”
- High level of ESD protection
- Lengths ranging from 0.319” to 1.772”
- No light bleed and no optical crosstalk
- Optical efficiency
- RoHS-compliant
- Simplified board redesign
Applications
- Automation controls
- AV equipment
- Data storage
- EV-charging
- Home communication equipment
- Industrial embedded solutions
- Medical
- Networking
- Telecom
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +100°C |
| Mounting Hole Size | 0.094" |
| Minimum Panel Thickness | 0.047" |
| Storage Temperature Range | -40°C to +100°C |
Dialight 515 Optopipe Light Pipes Dimensions
inches [mm]
Video
This TTI tech spec video describes Dialight 515 Series Optopipe Light Pipes as enclosed, easy-to-install solutions that prevent optical crosstalk, maintain a consistent footprint, and deliver high optical efficiency with strong ESD protection.
See the video transcript below
Video Transcript
My boss told me I need to lighten up. That couldn’t have about my attitude. It must have been about the circuit I was designing, so I added an indicator LED for everything I could think of, and the best way to get those from the board to the panel is with the Dialight 515 Series configurable height and length Optopipe Light Pipes. These light pipes come standard in lengths from 0.319'' to 1.772'' long and 0.200'' to 0.500'' high and are also customizable withing those ranges, providing you with design flexibility and a highly efficient mode of light transportation. These light pipes provide a high level of ESD protection while also eliminating light bleed and cross talk between adjacent light pipes. With an operating temperature range from -40°C to +100°C, these light pipes can be used in many industries, including automation control, data storage, EV charging, networking, and telecoms. Thanks to their simplified design and RoHS compliance, the configurable 515 Series really are the ‘light’ option for you.