Dialight 515 Reverse Mount Optopipe LED Light Pipes

Dialight 515 Series Reverse Mount Optopipe LED Light Pipes are vertical panel mount light pipes that install via press-fit from the rear of the panels for design situations with no access to the front of the enclosure. These LED light pipes have a 3mm diameter output and are available in flat water clear, domed diffused, and domed water clear lens variants, and are designed to operate with single- and multi-color SMD LEDs. 515 light pipes are used in applications where the PCB is always parallel to the panel with a visible indication.

Features

  • Available in flat or domed lens shapes
  • Compatible with most SMD LEDs
  • Compatible with PLCC-2 and PLCC-4 surface-mount LEDs
  • Crush-rib design offers simple and secure rear-panel installation
  • Designed for both single and multiple-color surface-mount LEDs
  • Features diffused or water-clear lens finish options
  • Made with halogen-free, water-clear polycarbonate, ROHS-compliant, UV-stabilized material
  • Offers press-fit mounting from the rear of the panel
  • Supports customizable length range
  • Suitable for backlighting or direct-view indication
  • Supports use in panels with parallel PCB alignment

Applications

  • Audio/Video equipment
  • Data centers and network equipment
  • Electronic manufacturing equipment
  • Fire alarm panels
  • Handheld controls
  • Industrial robots and controls
  • Medical equipment
  • Portable equipment analyzers
  • Security system panels
  • Smoke/Gas detectors
  • Telecom rack equipment

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +100°C
Storage Temperature Range -40°C to +100°C
Minimum Panel Thickness 0.040" (1.016mm)
Overall Length 0.125" (3.2mm)
Overall Width 0.150" (3.8mm)
Lens Diameter 0.125" (3.2mm)

Dialight 515 Reverse Mount Optopipe LED Light Pipes Dimension Diagrams

Dialight 515 Reverse Mount Optopipe Flat Water Clear LED Light Pipes Dialight 515 Reverse Mount Optopipe Flat Water Clear LED Light Pipes (All Dimensions in inches (mm))
Dialight 515 Reverse Mount Optopipe Domed Diffused LED Light Pipes Dialight 515 Reverse Mount Optopipe Domed Diffused LED Light Pipes (All Dimensions in inches (mm))
Dialight 515 Reverse Mount Optopipe Domed Water Clear LED Light Pipes Dialight 515 Reverse Mount Optopipe Domed Water Clear LED Light Pipes (All Dimensions in inches (mm))
Dialight 515 Reverse Mount Optopipe LED Light Pipes Measured in inches (mm)