Cera-Mite 440L Series Ceramic Disc Capacitors
Vishay / Cera-Mite 440L Series Ceramic Disc Capacitors operate in high-voltage circuits, providing stable capacitance values. These capacitors use a ceramic dielectric material that maintains performance under varying electrical and environmental conditions. The 440L series ceramic disc capacitors feature a minimum insulation resistance of 1000ΩF and an operating temperature range of -30°C to +125°C. The capacitors come with an operating voltage range from 500V to 760V. Applications include power supplies, motor control circuits, and lighting ballast applications.
Features
- Compact disc-shaped design
- High dielectric strength
- High insulation resistance
- Low capacitance variation
- Low energy losses
- Motor control circuits
- Operate in high voltage
- Withstand high surges
Applications
- Consumer electronics
- High-voltage filtering
- HVAC systems
- Industrial equipment
- Lighting ballasts
- Motor control circuits
- Power supplies
- Surge protection
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 1000ΩF |
| Operating temperature range | -30°C to +125°C |
| Capacitance range | 10pF to 20nF |
| Voltage range | 500V to 760V |
| Maximum dissipation factor | 2% |