Carling Technologies HR-Series Sealed Rocker Switches are perimeter-illuminated switches with two or three positions and low-profile actuators. These switches offer momentary and maintained circuits, handle up to 20A at 12V DC, and eliminate the need for relays. Sealed to IP68, these switches can withstand dust and moisture, endure 200000 cycles, and fit standard mounting cutouts. Typical applications include golf carts, lawn equipment, and marine systems.
Carling Technologies HR-Series Sealed Rocker Switches
Features
- -40°C to 85°C operating temperature range
- 0.110 terminals with dedicated TE connectors
- 10mΩ maximum initial contact resistance
- 20A, 12V DC rating for robust load handling
- 50MΩ insulation resistance
- Fits standard 1.450" x 0.830" cutouts with snap-in mounting
- IP68 sealing for dust and moisture protection
- Laser-etched legends with independent or dependent illumination
Applications
- Golf carts
- Lawn equipment
- Marine
- Outdoor construction signage
- On/Off highway
- Sealing protection