Carling Technologies VP Illuminated Indicators

Carling Technologies VP-Series Illuminated Indicators integrate seamlessly with the V-Series Contura system. These snap-in indicators, made from polycarbonate, support panel thicknesses up to 1/2" and offer flush, raised, or oval housings. The VP indicators include removable LED lamps, customizable colors, and legends. Resistant to vibration, shock, and temperatures from -40°C to 85°C and ensure durability in modular dashboard and control panel applications.

Features

  • Compatibility: fits contura system cutouts
  • Customization: colors and legends available
  • Design options: flush, raised panel, or oval housings
  • Lens material: Polycarbonate
  • Mounting: snap-in with panel thickness up to 1/2"
  • Optional: one-piece polarized connector
  • Resistance: vibration, shock, and thermoshock resistant
  • Separate ordering: housing and lamp modules available separately
  • Temperature range: -40°C to 85°C

Applications

  • Dashboard indicators
  • Industrial control panels
  • Modular panel systems
  • Vehicle control systems