Carling Technologies Tippette LTIG Rocker Switches
Carling Technologies Tippette LTIG Series Rocker Switches are traditionally styled double pole illuminated rocker switches with nylon snap-in or screw-type mounting brackets and are available in sealed or unsealed versions. LTIG rocker switches come in several single or double-throw momentary and maintained circuit configurations, as well as rocker colors and styles, lens colors, lamp voltages, and terminations. These LTIG rocker switches feature a minimum dielectric strength of 1000V RMS and a minimum insulation resistance of 100MΩ. Typically, LTIG rocker switches are used in commercial food, industrial automation, recreational vehicles, and general-purpose applications.
Features
- Additional non-inductive ratings to 26A
- Custom colors and legends are available
- Mounting nylon snap-in or screw-type
- Special contact plating
- UL, CSA, and VDE certified
- Water shedding
- Wire leads with connectors
Applications
- Commercial food
- General purpose
- Industrial automation
- Recreational vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Contact rating | 15A, 125VAC 10A, 250VAC 3/4HP, 125VDC to 250VAC 15A, 12VDC to 30VDC |
| Minimum dielectric strength | 1000V RMS |
| Minimum insulation resistance | 100MΩ |
| Mounting hole dimensions | 0.830" x 1.450" 21.08mm x 36.83mm |
| Number of Poles | 2 |
| Operating temperature | up to 85°C |