Carling Technologies LS Rocker Switches

Carling Technologies LS Series Rocker Switches feature a three-color high-brightness light sequence from a single lamp. These single-pole switches include a nylon snap-in bracket and Drip-Dry construction, which protects the front panel from dust and moisture. The LS rocker switches are available in single or double throw momentary and maintained circuits, with options for various rocker colors, lighting sequences, lamp voltages, and terminations.

Features

  • 1000V RMS dielectric strength
  • 100MΩ insulation resistance
  • Custom colors and legends are available
  • Independent and dependent lamps are available
  • Snap-in mounting

Applications

  • Automotive controls
  • Marine equipment
  • Medical devices
  • Power tools
  • Industrial machinery
  • Telecommunications equipment