Carling Technologies Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer a trip-free mechanism and safety features, which makes it impossible to manually hold the contacts closed during overcurrent or faulty conditions. The hydraulic-magnetic circuit breakers come with a variety of circuit options and actuator options, making the design flexible and according to contemporary panel style. These circuit breakers can operate within the temperature range of -40°C to +85°C, offering current ratings up to 700A and rated voltages up to 600VAC. Carling Technologies hydraulic-magnetic circuit breakers with a minimum endurance of 6000 operations are applicable in industrial automation, packaging systems, process control systems, lamps, ballasts, storage batteries, vending machines, and switching power supplies.

Features

  • 35mm DIN rail back panel mounting is available
  • A common trip linkage between all poles ensures that an overload in one pole will trip all adjacent poles
  • A trip-free mechanism and safety feature make it impossible to manually hold the contacts closed during overcurrent or fault conditions
  • A variety of circuit options like the series trip, mid-trip or switch only, remote shutdown, shunt trip, relay trip, and dual coil circuit are offered
  • Current ratings up to 700A and rated voltages up to 600VAC are available
  • Design flexibility and contemporary panel styling with a variety of actuator options
  • Industry-standard dimensions, mounting and current ratings provide maximum application versatility
  • Worldwide safety agency approvals are available

Applications

  • Computers
  • Generators
  • Industrial automation and packaging systems
  • Instrumentation
  • Machine tools
  • Medical and dental equipment
  • Micro-processors
  • Office machines
  • Peripheral and printing devices
  • Solid state systems
  • Telecommunications systems
  • Transformers
  • Vending machines
  • Wiring motors

Technical Specifications

Parameters
Minimum insulation resistance (MΩ at 500VDC) Maximum interrupting capacity (A) Maximum voltage Operating temperature range (°C)  Resources
Series
A-Series 100 7500 277VAC /80VDC -40 to +85 Datasheet
B-Series 100 7500 277VAC/80VDC -40 to +85 Datasheet
C-Series 100 10000 277VAC/400VDC -40 to +85 Datasheet
CX-Series - 10000 600VDC -40 to +85 Datasheet
D-Series 100 5000 480VAC/80VDC -40 to +85 Datasheet
E-Series 100 10000 600VAC/125VDC -40 to +85 Datasheet
F-Series 100 50000 277VAC /125VDC -40 to +85 Datasheet
G-Series 100 5000 240VAC / 80VDC -40 to +85 Datasheet
H-Series - 3000 250VAC/80VDC -40 to +85 Datasheet
J-Series 100 10000;5000 TUV 240VAC /415VDC -40 to +85 Datasheet
K-Series 100 1000 250VAC/80VDC -40 to +85 Datasheet
L-Series 100 5000 240VAC -40 to +85 Datasheet
M-Series 100 1000;600 TUV;500 VDE 125/250VAC /80VDC -40 to +85 Datasheet
MS-Series 100 3000 240VAC /65VDC -40 to +85 Datasheet
N-Series 100 22000;10000 for single pole 277VAC -40 to +85 Datasheet
TB-Series 100 10000;5000 TUV 120/240VAC -20 to +85 Datasheet

Related Products

Video

This video explains the Carling Technologies Hydraulic-Magnetic Circuit Breakers offer a trip-free mechanism and safety features, which makes it impossible to manually hold the contacts closed during overcurrent or faulty conditions.

See the video transcript below

Video Transcript

Hydraulics are cool. Magnetics are arguably even cooler.  Put them together and you get something so cool you might feel like you hit 0K.  That’s how it feels when you start using Hydraulic Magnetic Circuit Breakers range from Carling Technologies, a Littelfuse brand. The hydraulic magnetic design makes it physically impossible to hold the contacts closed during fault conditions, keeping connected equipment safe.  With current ratings up to 700A and voltage ratings up to 600V AC, the Carling Technologies Hydraulic Magnetic Circuit Breakers are suitable for numerous applications including computer systems, generators, industrial machinery, vending machines alternative energy, battery disconnect systems, commercial food, control panels, datacom/Telecom, generators, industrial automation, industrial controls, higher amperage applications, lighting, marine, medical equipment, military, power supplies, railway, and transportation. The use of a common trip linkage also ensures that all poles trip if one detects a fault, and the use of a 35mm DIN rail fitting on select breakers makes installation simple.

View more Carling Technologies resources