Carling Technologies C Circuit Breakers

Carling Technologies C Series Circuit Breakers are designed for high amperage and voltage applications. These circuit breakers exhibit a unique arc chute design that allows for higher interrupting capacities of up to 10000A. The thermoset glass-filled polyester half-shelf construction found in this compact circuit breaker provides found increased mechanical and electrical strength. These C circuit breakers additionally offer to wipe contacts with two-step actuation providing high, positive contact pressure and longer life.

The C Hydraulic/Magnetic circuit breakers feature the largest handle and rocker actuator styles available from Carling’s Breaker Series. These rocker-actuated configurations include options for a push-to-reset bezel and/or the exclusive rocker guard, that protects against inadvertent actuation. The C series circuit breakers are configurable as up to 100A breakers in one to six poles with handle actuators and one to three poles with a rocker or sealed toggle actuators. Typical applications include automation, commercial food, datacom, and renewable energy.

Features

  • 0.100A to 100A current range
  • Available with standard or metric stud terminals or saddle clamp screw terminals
  • Designed for high amperage and voltage applications
  • Extensive list of agency approvals
  • Minimum insulation resistance of 100MΩ at 500V DC
  • Operating temperature range -40°C to +85°C
  • Optional mid-trip handle style actuator
  • Resistance/Impedance values from the Line-to-Load terminal based on the series trip circuit breaker
  • Thermoset glass-filled polyester half-shell construction

Applications

  • Automation
  • Commercial food
  • Datacom
  • Generators and welders
  • Industrial
  • Marine
  • Medical equipment
  • Military
  • Renewable energy
  • Telecom