C&K SDS Side Actuated Detect Switches

C&K Components SDS Series Side Actuated Detect Switches feature a maximum actuation force of 75g and a low-profile package that sits just 2mm from the PCB. The SDS detect switches come with ultra-low current capabilities and pick-and-place compatibility. These side-actuated detect switches operate at 100mΩ maximum initial contact resistance, 100mA at 12Vdc contact rating, and 50,000 electrical life cycles. Typical applications include IoT devices, PCB lock cam detection, medical devices, and consumer electronics.

Features

  • 2mm overtravel
  • Low actuation force
  • Low profile
  • Pick-and-place compatible
  • Ultra-low current capabilities

Applications

  • ATCA and MicroTCA
  • Consumer electronics
  • IoT devices
  • Medical devices
  • PCB lock cam detect

Technical Specifications

Parameters Values
Contact Rating 100mA at 12Vdc
Operating Temperature Range -40ºC to +85ºC
Maximum Initial Contact Resistance 100mΩ
Mechanical Life 50,000 cycles
Minimum Insulation Resistance 10MΩ at 100Vdc

Related Product