C&K Components' wide range of detector switches offer ratings from 1mA up to 3A; micro-mini, sub-mini and magnetic proximity switch types; pushbutton or level actuator types and panel, PC through-hole and SMT mounting styles
C&K Detector Switches
Features
- 1mA to 3A options available
- 10,000 to 10 million actuation cycles available
- SPST and SPDT options available
- Normally open or normally closed options available
- Surface mount, through-hole and wire lead options available
- High Reliability
Applications
- Consumer Electronics
- Computers and Networking Equipment
- Medical Devices
- ATCA
- Mobile Phones
- Handheld Devices
- Alarm and Security