C&K JS Sub-Miniature Slide Switches
C&K Components JS Sub-Miniature Slide Switches feature positive detent, an IR reflow to 260° solder profile, surface and thru-hole mounting, and a Double Pole Triple Throw (DP3T) version with a unique ON-ON-MOM circuit. The JS sub-miniature slide switches provide a maximum contact resistance of 70mΩ and a contact rating of 0.3A at 6Vdc or 0.1A at 30Vdc. These sub-miniature slide switches have an operating temperature range from -40°C to +85°C and a minimum insulation resistance of 500V of 100MΩ. Typical applications include telecommunication products, computer peripherals, and thermostat select switches.
Features
- IR reflow to +260°C solder profile
- Low profile
- Positive detent
- RoHS compliant
- Single Pole Double Throw (SPDT), Double Pole Double Throw (DPDT), and Double Pole Triple Throw (DP3T) options
- Surface and thru-hole mounting
Applications
- Computer peripherals
- Instrumentation
- Medical
- Telecommunication products
- Thermostat select switches
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Rating | 0.3A at 6Vdc |
| 0.1A at 30Vdc | |
| Maximum Contact Resistance | 70mΩ |
| Minimum Dielectric Strength | 500Vac at sea level |
| Minimum Insulation Resistance | 100MΩ at 500V |
| Operating Temperature Range | -40°C to +85°C |