C&K Slide Switches

C&K Components Slide Switches

C&K slide switches support various applications with options for ultra-miniature to power versions and mounting styles like PCB, surface mount, and panel mount. These switches offer SPST, SPDT, DPDT, and multi-pole configurations with features such as positive detent, sealing, and shorting or non-shorting contacts. The 16 series provides flexibility in size, actuation, ratings, and packages. These switches integrate easily into designs for laptops, thermostats, lighting, and portable tools.

Features

  • Multiple actuation types
  • Positive detent for secure switching
  • Sealing options for protection against dust and moisture
  • Shorting and non-shorting contact configurations
  • Support for PCB, surface mount, and panel mount installations
  • Various ratings and package sizes

Applications

  • Appliances
  • Automotive systems
  • Consumer electronics
  • Lighting devices
  • Medical devices
  • Telecommunications equipment
  • Test and measurement tools