C&K DIP Switches
C&K Components DIP Switches are available in a number of variants, including half pitch, low profile, side actuated, single in-line, rotary, and coded switch types; slide, piano, or rotary actuation styles; and through-hole or SMT mounting styles. These switches find application in address switches for industrial controls and logical switching for computers and peripherals.
BD Standard Profile DIP
C&K Components BD Standard Profile DIP Switches are traditional full-profile DIP switches that use an extended actuator for easy actuation. These switches are available in 1 through 12 positions (except 11) and use the SPST contact style. The switches operate over a maximum carry contact rating of 100mA at 50VDC and a maximum switch contact rating of 100mA at 5VDC or 25mA at 25VDC.
BPA Side Actuated DIP
C&K Components BPA Side Actuated DIP Switches feature side actuated contacts and use a high-pressure contact system that does not require a tape seal for washing. These switches operate with a maximum contact rating of 100mA at 5VDC or 25mA at 24VDC. The switches are available in thru-hole and SMT models.
CD 8mm Coded Rotary DIP
C&K Components CD 8mm Coded Rotary DIP Switches are process sealed to withstand soldering and cleaning. These switches are 36% smaller than traditional 10mm DIP and save space. The switches feature crisp, positive detent that ensures actuation. These DIP switches operate over a maximum contact rating of 0.4VA at 20VAC and VDC. The switches find application in data storage devices, instrumentation, computer, and peripherals.
CRD 10mm Coded Rotary DIP
C&K Components CRD 10mm Coded Rotary DIP Switches are process sealed to withstand soldering and cleaning. These switches are available in Thru-hole and surface mount models. The switches feature crisp, positive detent that ensures actuation. These switches operate over a maximum contact rating of 0.4VAC and 20VDC.
RTE Low Profile Rotary DIP
C&K Components RTE Low Profile Rotary DIP Switches offer a large choice of coding and are available in 4, 10, and 16 positions. These switches are miniature-sized with robust metal covers in black or silver nickel finish. The switches are RoHS compliant and are IP54 rated. These switches operate over a contact rating range of 100mA to 10μA.
SD Low Profile DIP
C&K Components SD Low Profile DIP Switches are low profile and save space. These switches are available in thru-hole and surface mount models. The switches are RoHS-compliant and sealed with top tape. These switches operate over a maximum contact rating of 100mA at 50VDC (carry) and 0.1mA at 5VDC to 100mA at 25VDC (switching).
SDA Low Profile DIP
C&K Components SDA Low Profile DIP Switches are low profile and save space. These switches are available in Thru-hole and surface mount models. The switches have a maximum contact rating of 25mA at 24VDV or 100mA at 5VDC.
SPA Single In-Line Package DIP
C&K Components SPA Single In-Line Package DIP Switches use thin, single in-line packaging to save PCB space while the retention feature holds part of the PCB prior to soldering. These switches are available in verticle and right-angle models. The switches' high-pressure contact system does not require tape sealing. These switches operate over a maximum contact rating of 10mA at 5VDC (carry) and 0.1mA at 0.1VDC (switching).
TDA Ultra-Miniature Surface Mount Half Pitch DIP
C&K Components TDA Ultra-Miniature Surface Mount Half Pitch DIP Switches are available in 1,2,4, 6, 8,TDA Ultra-Miniature Surface Mount Half Pitch DIP and 10 positions. These switches feature bifurcated contacts that increase electrical reliability. The switches are process sealed for surface mount soldering and washable processing. These switches have a maximum contact rating of 24VDC at 25mA (switching) and 50VDC at 100mA (steady state).
TDD Jumper DIP
C&K Components TDD Jumper DIP Switches include bifurcated contact that increases electrical reliability. These switches are process sealed for surface mount soldering and washable processing. The switches operate with a maximum contact rating of 25mA at 24VDC (switching) and 100mA at 50VDC (steady state). These switches are used in hand-held electronic devices and portable computers.
TDP Ultra-Miniature Surface Mount Half-Pitch Side Actuated DIP
C&K Components TDP Ultra-Miniature Surface Mount Half-Pitch Side Actuated DIP Switches are the world's first ultra-miniature SMT half-pitch sode-actuated DIP. The switches' side actuation allows for visual indication of the on/off position in horizontal applications. These switches are process sealed for surface mount soldering and washable processing. The switches are widely used in hand-held electronic devices, portable computers, and electronic devices.