Bourns SRN Semi-Shielded SMD Power Inductors

Bourns SRN Semi-Shielded SMD/SMT Power Inductors use a magnetic epoxy resin shield to reduce electromagnetic interference while maintaining a compact design. These inductors balance the performance of shielded and non-shielded inductors, making them suitable for DC-DC converters and power management requirements. The SRN SMD power inductors feature a maximum current rating of 12A, a wide inductance range, and low DC resistance to support various industrial and electronic circuits. These SRN inductors comply with AEC-Q200 standards and find applications in automotive, power supplies, and smartphones.

Features

  • Compact form factor for space-constrained applications
  • Compliant with RoHS standards and halogen free
  • High self-resonant frequency for stable performance
  • Improved durability with soldered lead-wire construction
  • Low DC resistance for efficient power handling
  • Meets AEC-Q200 qualification standards
  • Offers a wide range of inductance values
  • Semi-shielded design for reduced electromagnetic interference

Applications

  • Automotive
  • Data storage devices
  • DC/DC converters
  • Digital video cameras
  • HDDs
  • LCD displays
  • LED lighting
  • Notebook computers
  • Power supplies
  • Smartphones
  • Televisions

Technical Specifications

Parameters Values
Current rating range 0.2A to 12A
Inductance range 0.22µH to 470µH
Maximum DC resistance range 1.7mΩ to 10.5Ω
Maximum operating temperature +155°C
Tolerance 10%, 20%, and 30%