Bourns SMD Shielded, Semi-Shielded, and Unshielded Power Inductors
Bourns SMD Shielded, Semi-Shielded, and Unshielded Power Inductors are cost-effective, highly reliable, AEC-Q200 compliant devices. Bourns power inductors feature a wide inductance range, low DC resistance, and high current values required for industrial applications. Bourns power inductors are among the more eco-friendly inductors on the market. These power inductors are available in a wide variety of series to meet many types of application needs.
SMD Shielded Power Inductors
Bourns SMD Shielded Power Inductors for DC-DC Converters have low footprints and a wide range of inductance. These shielded power inductors are RoHS compliant and combine flat wire technology and a powdered iron core. Bourns SRR and SRU series shielded SMD power inductors are ideal for smart meter power circuits.
SMD Semi-Shielded Power Inductors
Bourns SMD Semi-Shielded Power Inductors are ideal for use in DC-DC converters which provide power management to mobile electronic devices, computers, data storage devices, and renewable energy devices. These semi-shielded inductors offer a reduced footprint and cost savings when compared to non-shielded inductors. Bourns SRN semi-shielded SMD power inductors use magnetic epoxy resin as a shield which provides effective magnetic shielding while emitting lower radiation.
SMD Unshielded Power Inductors
Bourns SMD Unshielded Power Inductors feature a wide inductance range, low DC resistance, and high current values needed for industrial applications. Bourns SDR Series are unshielded Surface Mount Power Inductors that come in square, oval, and round shapes to fit a variety of applications.
SMD High Current Shielded Power Inductors
Bourns PQ2614BLA/BHA and SRP1265A High Current SMD Shielded Power Inductors feature compact shielded designs for high current handling and stable performance. These series support reliable power conversion with automotive-grade options and strong durability for demanding applications.