KYOCERA AVX MIL PRF 32535 BME X7R MLCCs
KYOCERA AVX MIL-PRF-32535 BME X7R MLCCs offer a capacitance range from 2.2nF to 22μF and a voltage range of 16V to 100V, with case sizes from 0402 to 2220. These surface-mount capacitors utilize Flexiterm technology for improved mechanical reliability. The MIL-PRF-32535 MLCCs come with a high CV technology that enables PCB space savings by reducing the size, weight, and quantity of required components. Typical applications include communication satellites, earth exploration satellites, and science exploration satellites.
Features
- Available in reliability levels of standard (M) and space level (T)
- Incorporates Flexiterm technology
- PCB space savings
- Surface mount
- Terminated with a minimum 10% Pb plating
Applications
- Communication satellites
- Defense, land, or air-based systems
- Earth exploration satellites
- Satellite launchers
- Science exploration satellites
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 2.2nF to 22μF |
| Voltage Range | 16V to 100V |
| Tolerance | ±5%, ±10%, or ±20% |
| Case Size Range | 0402 to 2220 |
Video
This TTI Tech Specs video for KYOCERA AVX MIL-PRF-32535 X7R BME surface mount capacitors explains that these capacitors are designed for some of the harshest and most dangerous applications, including ground and air defense systems and deep space satellites. These capacitors have a voltage rating ranging from 16V to 100V and capacitor sizes from 2.2nF to 22μF.
See video transecript below
Video Transcript
Lock and load, boys, cuz its time to spread some freedom with the new military-grade MIL-PRF-32535 X7R BME surface mount capacitors. Approved by the Defense Logistics Agency (God Bless America), these capacitors are designed for some of the most harsh and dangerous applications, including ground and air military systems and deep space satellites.
With voltage ratings ranging from 16V to 100V and capacitor sizes from 2.2nF to 22μF, this range will definitely have the capacitors you need. The MIL-PRF-32535 X7R BME MLCC range comes in various sizes from 0402 to 2220, and the use of a Flexiterm technology provides enhanced thermo-mechanical stress resistance, so even the shaking of a rocket launching into space has little effect on these capacitors.