KYOCERA AVX X8R/X8L Dielectric MLCCs are multilayer ceramic capacitors designed for operation in environments up to 150°C. These capacitors use X8R dielectric material with capacitance variation of ±15% from -55°C to +150°C, and X8L dielectric material with capacitance variation of ±15% between -55°C to +125°C and +15/-40% from +125°C to +150°C. The X8R/X8L capacitors are available in sizes 0603, 0805, and 1206, with voltage ratings from 16V to 100V, capacitance values from 330pF to 1µF. Applications include automotive engine and hybrid vehicle systems, battery control, inverter/converter circuits, motor control, and water pumps.
KYOCERA AVX X8R and X8L Dielectric MLCCs
Features
- AEC-Q200 qualification for automotive-grade reliability
- Capacitance range from 330pF to 1µF
- Capacitance stability across -55°C to +150°C (X8R ±15%, X8L ±15% to +125°C and +15/-40% to +150°C)
- Low ESR/ESL compared to other capacitor technologies
- Operating temperature range from -55°C to +150°C
- RoHS compliance
- Size options including 0603, 0805, and 1206
- Voltage ratings from 16V to 100V
Applications
- Automotive battery control systems
- Automotive inverter and converter circuits
- Automotive motor control units
- Automotive water pump systems
- Emergency circuits in hybrid commercial systems
- High-temperature camera modules
- Industrial drilling monitoring equipment
- Oil exploration systems
- Sensors for monitoring and control
- Temperature regulation systems