KYOCERA AVX KT TCXO Oscillators

KYOCERA AVX KT Series TCXO Oscillators are miniature surface-mount modules with high-frequency accuracy that offer an optional temperature sensor output and disable function. The KT series TCXO oscillators have a frequency range from 10MHz to 52MHz and load capacitance of 10pF. These KT TCXO oscillators are reflow-compatible and operate at a maximum supply voltage range from 1.89V to 3.63V. The KT TCXO oscillators are ideal for various applications, including femtocell, GPS, IoT devices, smartphones, and stratum 3.

Features

  • High-frequency accuracy
  • Miniature surface mount (SMD/SMT) type
  • Optional temperature sensor output
  • Reflow compatible
  • Wide range of frequencies

Applications

  • Femtocell
  • GNSS modules
  • GPS
  • IoT devices
  • Low-power radio communications
  • Smartphones
  • Stratum 3

Technical Specifications

Parameters Values
Maximum supply voltage range 1.89V to 3.63V
Frequency stability 0.5PPM, 2PPM, and 4PPM
Load capacitance 10pF
Frequency range 10MHz to 52MHz
Operating temperature range -40°C to +105°C

Video

This video explains the KYOCERA AVX KT Series TCXO Oscillators are miniature surface-mount modules with high-frequency accuracy that offer an optional temperature sensor output and disable function.

See video transcript below

Video Transcript

Keeping to the tempo of music can be difficult, but while I am personally a terrible dancer, these Kyocera AVX KT Crystal oscillators will never miss a beat. These devices provide a high accuracy oscillation, with frequency option ranging from 19.2 to 104 megahertz, and frequency stability ranging from 0.5 to 4 parts per million per degree (talk about keeping your cool when dancing). But for applications that need to carefully monitor the temperature (so that adjustments can be made), the Kyocera AVX KT Crystal oscillators also provide an optional temperature sensor output. With a supply range from 1.68 to 3.63 volts, you will never struggle to use these crystals with most modern electronic circuits, and an option disable can be used to shut down the oscillator, thereby reducing energy consumption. With an operating temperature range from minus 40 to 85 degrees Celsius, these crystal oscillators are ideal for numerous applications including smartphones, GNSS modules, GPS modules, and IoT devices.

View more KYOCERA AVX resources