KYOCERA AVX 9159-800 Dual Entry Card Edge Connectors

KYOCERA AVX 9159-800 Dual Entry Card Edge Connectors allow for connection of the mating board from both the top and bottom. The connectors are designed with spring gold-plated beryllium copper contacts with a 1mm reduced pitch that allows for a small form factor. These connectors use field-proven spring contact technology. AVX 9159-800 series connectors find applications in infotainment, home automation, white goods, transportation, and automotive body electronics.

Features

  • Compact size, vertical card edge
  • Easy installation, low mating forces required
  • High-integrity connections in harsh environments with excellent electrical and mechanical performance
  • Lower profile due to recessed thru-board PCB mounting
  • Unique vertical card edge design allows for mating from both sides

Applications

  • Automotive body electronics and infotainment
  • Home automation
  • Industrial and factory automation
  • Transportation
  • White goods

Technical Specifications

Parameters Values
Operating temperature range -40°C to +125°C
Maximum current rating 2A
Voltage rating 150VAC (RMS) or DC equivalent
Positions 2 to 20