KYOCERA AVX 9169-000 Card Edge Connectors
KYOCERA AVX 9169-000 Series Wire-to-Board Card Edge Connectors feature IDC contacts to terminate the wires to the connector and compression contacts, resulting in a very reliable connection to the mating board. The 9169-000 card edge connectors are available in 2 to 10 positions for 22AWG to 28AWG wires with a 2.5mm pitch. These connectors operate at a temperature range from -40°C to +130°C and have a voltage rating of 100V AC/DC. Typical applications include automotive and transportation lighting, consumer/white goods, industrial, and solid-state lighting.
Features
- Available in 2 to 10 positions
- Designed for mating PCB boards with 1.6mm thickness and gold-plated pads
- Latches on both sides of the connector enhance the retention to the PCB
- Meets UL standards for safety and reliability
- Provides a reliable cold welded and gas-tight IDC connection on the wire side
- Simplified installation process with a board-locking feature
- Uses IDC contacts to terminate wires and compression contacts for mating board connection
- Utilizes solder-less technologies for connection
Applications
- Automotive and transportation lighting
- Consumer/white goods
- Industrial
- Solid-state lighting
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Current rating | 2 to 6 positions | 3A |
| 7 to 10 positions | 2A | |
| Voltage rating | 100V AC/DC | |
| Durability | 10 cycles | |
| Wire range | 22AWG to 28AWG | |
| Operating temperature range | -40°C to +130°C | |