KYOCERA AVX FLEXITERM MLCCs

KYOCERA AVX FLEXITERM Multilayer Ceramic Capacitors (MLCCs) are intended to improve mechanical flexure and temperature cycling performance over a typical ceramic capacitor with an X7R dielectric. These MLCCs provide up to 5mm of flexure without internal cracks. The FLEXITERM MLCCs offer increased temperature cycling performance of more than 3000 cycles, an operating temperature range from -55°C to +150°C, and a voltage rating range from 4Vdc to 3000Vdc. Typical applications include automotive, engine sensors, high flexure stress circuit boards, and variable temperature.

Features

  • AECQ200 Certified
  • Available in automotive and commercial grade
  • Flexible mechanism for termination
  • High mechanical performance
  • Metal-based electrode system
  • Reduced flex failures in circuit boards
  • VW 80808 specification approved

Applications

  • Automotive
  • Engine sensors
  • High flexure stress circuit boards
  • Variable temperature

Technical Specifications

Parameters Values
Capacitance Tolerance J = ±5%* (*≤1μF only)
K = ±10%
M = ±20%
Operating Temperature Range  -55°C to +150°C 
Temperature Cycling Performance 3000 cycles and beyond
Voltage Rating Range  4Vdc to 3000Vdc