Aratas G9KA PCB Power Relays

Aratas G9KA PCB Power Relays support high-voltage and high-current switching in compact board-mounted designs. These relays use a single-pole normally open contact structure with an Ag alloy contact material and a wide contact gap. The G9KA PCB power relays feature an operating temperature range from -40°C to +85°C and 200A carry current. These devices come with a maximum contact resistance of 0.2mΩ and a maximum operating time of 30ms. Applications include power conditioner inverters, industrial inverters, and UPS equipment.

Features

  • Ambient temperature tolerance
  • Contact gap design
  • Contact material structure
  • Flux-protected enclosure
  • High impulse withstand capability
  • Low contact resistance
  • RoHS compliant
  • Single-pole normally open configuration
  • Surface-mount terminal arrangement
  • Withstand characteristics for dielectric strength
  • Withstand characteristics for vibration and shock

Applications

  • Industrial inverters
  • Power Conditioner Systems (PCS)
  • Uninterruptible Power Supply (UPS)

Technical Specifications

Parameters Values
Maximum Contact Resistance 0.2mΩ
Minimum Insulation Resistance 1,000MΩ
Operating Temperature Range -40°C to +85°C
Dielectric Strength Between coil and contacts 5,000VAC, 50/60Hz for 1 Minute
Between contacts of the same polarity 2,000VAC, 50/60Hz for 1 Minute

Mechanical Dimensions

Omron G9KA PCB Power Relays Dimensions

Video

This TTI tech spec video on Aratas G9KA PCB Power Relays highlights their ability to handle high-voltage, high-current switching through a wide contact gap and robust single-pole normally open design. It also outlines their suitability for demanding power applications such as conditioner inverters, industrial inverters, and UPS systems.

See video transcript below

High voltages are like pet scorpions: they’re great if you know they’re contained and behaving well. If not, you might get stung. Thankfully, it’s easy to keep your high voltages under control with Omron’s G9KA PCB Power Relays. These relays are capable of switching up to 800VAC at 200A, and capable of withstanding 10KV impulses. The ultra low contact resistance of less than 0.2mΩ means that when operating at max power, the relay still keeps its cool, and the wide operating temperature range of -40°C to +85°C means you can take your high voltage switching applications almost anywhere. With all of these features considered, the G9KA PCB Power Relay series is perfect for high-power AC applications, including uninterruptible power supplies, industrial systems, and power conditioners. 

View more Aratas resources